TC1055-2.85VCT713 vs TC1073-2.7VCHTR feature comparison

TC1055-2.85VCT713 Microchip Technology Inc

Buy Now Datasheet

TC1073-2.7VCHTR Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code SOT-23A
Package Description LSSOP, TSOP5/6,.11,37 SOT-23A, 6 PIN
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.25 V 0.15 V
Dropout Voltage1-Nom 0.18 V
Input Voltage Absolute-Max 6.75 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 3.85 V 3.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Line Regulation-Max 0.009975%
Load Regulation-Max 0.057%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 2.92 V 2.77 V
Output Voltage1-Min 2.77 V 2.63 V
Output Voltage1-Nom 2.85 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5%
Width 1.6 mm
Base Number Matches 1 2

Compare TC1055-2.85VCT713 with alternatives