TC1044SCOA
vs
TC1044SCOATR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOP, SOP8,.25
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHED CAPACITOR REGULATOR
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
1.5 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.02 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
45 kHz
|
45 kHz
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
1.75 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare TC1044SCOATR with alternatives