TC1025CEUATR vs TLV7022DGKR feature comparison

TC1025CEUATR Telcom Semiconductor Inc

Buy Now Datasheet

TLV7022DGKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description MSOP-8 HTSSOP,
Reach Compliance Code unknown compliant
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.000002 µA
Input Offset Voltage-Max 5000 µV 8000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Response Time-Nom 6000 ns 260 ns
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-12-04
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.000002 µA
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Output Type OPEN-DRAIN
Package Code HTSSOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Current-Max 0.018 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare TLV7022DGKR with alternatives