TC1017R-3.3VLTTR vs ADP1710AUJZ-3.3-R7 feature comparison

TC1017R-3.3VLTTR Microchip Technology Inc

Buy Now Datasheet

ADP1710AUJZ-3.3-R7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSOT
Package Description TSSOP, TSSOP6,.08 VSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.3 V
Dropout Voltage1-Nom 0.285 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 4.3 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Line Regulation-Max 0.01122%
Load Regulation-Max 0.0495%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.3825 V 3.366 V
Output Voltage1-Min 3.2175 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2.5%
Width 1.25 mm 1.6 mm
Base Number Matches 1 2

Compare TC1017R-3.3VLTTR with alternatives