TC1016-3.0VCTTR vs NCP512SQ30T2G feature comparison

TC1016-3.0VCTTR Microchip Technology Inc

Buy Now Datasheet

NCP512SQ30T2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code SOT-23 SC-88A (SC-70-5 / SOT-353)
Package Description LSSOP, TSOP5/6,.11,37 SC-70, SC-88A, SOT-353, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 2 Days
Samacsys Manufacturer Microchip onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.15 V 0.18 V
Input Voltage Absolute-Max 6.5 V 6 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2 mm
Line Regulation-Max 0.012% 0.006%
Load Regulation-Max 0.03% 0.0632%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 3.075 V 3.09 V
Output Voltage1-Min 2.925 V 2.91 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 3%
Width 1.6 mm 1.25 mm
Base Number Matches 2 1
Manufacturer Package Code 419A-02
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC1016-3.0VCTTR with alternatives

Compare NCP512SQ30T2G with alternatives