TC07EUATR
vs
TC07CUATR
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MSOP-8
|
TSSOP8,.19
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (Cel) |
5 Cel
|
5 Cel
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
0.3 mA
|
0.13 mA
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Body Breadth |
|
3 mm
|
Body Height |
|
1 mm
|
Body Length or Diameter |
|
3 mm
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TC07CUATR with alternatives