TC0725B8453ECE vs TC0725A8453E4E feature comparison

TC0725B8453ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TC0725A8453E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Plastic TR, Plastic
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 845000 Ω 845000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC TC
Size Code 1210 1210
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare TC0725B8453ECE with alternatives

Compare TC0725A8453E4E with alternatives