TC0650D9090E5E
vs
PRC1206TTC50W909R+-0.5%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
compliant
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
TR, Plastic
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
909 Ω
909 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
Size Code
1206
1206
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
ECCN Code
EAR99
Compare TC0650D9090E5E with alternatives
Compare PRC1206TTC50W909R+-0.5% with alternatives