TC0625C1471T5E vs TE06G1471CC feature comparison

TC0625C1471T5E Uniohm Corp

Buy Now Datasheet

TE06G1471CC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP, ROHS COMPLIANT SMT, 1206
Reach Compliance Code unknown unknown
Additional Feature HIGH PRECISION
JESD-609 Code e3 e3
Manufacturer Series TC06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 1470 Ω 1470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm

Compare TC0625C1471T5E with alternatives

Compare TE06G1471CC with alternatives