TC0625B2801T5E vs RR1632P-2801-B feature comparison

TC0625B2801T5E Uniohm Corp

Buy Now Datasheet

RR1632P-2801-B Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD THIN FILM TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT , 1206
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION HIGH PRECISION
JESD-609 Code e3 e0
Manufacturer Series TC06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 2800 Ω 2800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare TC0625B2801T5E with alternatives

Compare RR1632P-2801-B with alternatives