TC0625A1371TCE
vs
TC0625B1371E4E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
TR, Paper
TR, Plastic
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
1370 Ω
1370 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
TC
Size Code
1206
1206
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare TC0625A1371TCE with alternatives
Compare TC0625B1371E4E with alternatives