TC0550F1242E5E vs PRC0805TTC50X12.4K+-1% feature comparison

TC0550F1242E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

PRC0805TTC50X12.4K+-1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Plastic TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare TC0550F1242E5E with alternatives

Compare PRC0805TTC50X12.4K+-1% with alternatives