TC0550D102JT5E vs AR05DPC2X10R2 feature comparison

TC0550D102JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR05DPC2X10R2 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper Bulk
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 10.2 Ω 10.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC AR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare TC0550D102JT5E with alternatives

Compare AR05DPC2X10R2 with alternatives