TC0550C422JT5E vs TFCR0805-8W-C-42R2CT feature comparison

TC0550C422JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TFCR0805-8W-C-42R2CT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 42.2 Ω 42.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description SMT, 0805
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0550C422JT5E with alternatives

Compare TFCR0805-8W-C-42R2CT with alternatives