TC0550C1401TCE vs TC0550C1401T5E feature comparison

TC0550C1401TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TC0550C1401T5E Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1400 Ω 1400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Additional Feature HIGH PRECISION
Manufacturer Series TC05
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0550C1401TCE with alternatives

Compare TC0550C1401T5E with alternatives