TC0525D3481ECE
vs
AR05DPC3X3481
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Plastic
Bulk
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
3480 Ω
3480 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare TC0525D3481ECE with alternatives
Compare AR05DPC3X3481 with alternatives