TC0525D3162E5E vs TC0525D3162E4E feature comparison

TC0525D3162E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TC0525D3162E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Plastic TR, Plastic
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC TC
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare TC0525D3162E5E with alternatives

Compare TC0525D3162E4E with alternatives