TC0525B8200T5G vs NTRH10B8200CTRF feature comparison

TC0525B8200T5G Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

NTRH10B8200CTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD NIC COMPONENTS CORP
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 820 Ω 820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Package Shape RECTANGULAR PACKAGE

Compare TC0525B8200T5G with alternatives

Compare NTRH10B8200CTRF with alternatives