TC0525B2001T5E vs CAR08052KOHMS0.05%25PPM feature comparison

TC0525B2001T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CAR08052KOHMS0.05%25PPM Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD RIEDON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 2 1

Compare TC0525B2001T5E with alternatives

Compare CAR08052KOHMS0.05%25PPM with alternatives