TC0525B1102CE
vs
WF08U11K0BB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
CHIP
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH PRECISION
HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 100
JESD-609 Code
e3
e0
Manufacturer Series
TC05
WF08U
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK CASSETTE
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
11000 Ω
11000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare TC0525B1102CE with alternatives
Compare WF08U11K0BB with alternatives