TC0525A4120ECE
vs
RN73F2ATD4120B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Plastic
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
412 Ω
412 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare TC0525A4120ECE with alternatives
Compare RN73F2ATD4120B with alternatives