TC04RLXA10VB47MF50 vs UVZ1A470MDH1TP feature comparison

TC04RLXA10VB47MF50 Chemi-Con

Buy Now Datasheet

UVZ1A470MDH1TP Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0047 mA 0.0141 mA
Manufacturer Series LXA VZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 56 mA 68 mA
Surface Mount NO NO
Tan Delta 0.3 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Packing Method AMMO PACK
Terminal Finish Tin/Lead (Sn/Pb)

Compare TC04RLXA10VB47MF50 with alternatives

Compare UVZ1A470MDH1TP with alternatives