TC0350F2103TCE
vs
RN73G1JB2103F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper
BULK
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
210000 Ω
210000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare TC0350F2103TCE with alternatives
Compare RN73G1JB2103F with alternatives