TC0325C4120T4E vs AR03CPC3X4120N feature comparison

TC0325C4120T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR03CPC3X4120N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper Bulk
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 412 Ω 412 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0325C4120T4E with alternatives

Compare AR03CPC3X4120N with alternatives