TC0325B3242T5E vs AR03BPC3Y3242 feature comparison

TC0325B3242T5E Uniohm Corp

Buy Now Datasheet

AR03BPC3Y3242 Token Electronics Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION
JESD-609 Code e3 e3
Manufacturer Series TC03
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 32400 Ω 32400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
ECCN Code EAR99
Construction Chip
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm

Compare TC0325B3242T5E with alternatives

Compare AR03BPC3Y3242 with alternatives