TC02G5902AT vs AR02BPC3Y5902N feature comparison

TC02G5902AT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

AR02BPC3Y5902N Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
FENGHUA ADVANCED TECHNOLOGY TOKEN ELECTRONICS INDUSTRY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH Bulk
0.0625 W 0.0625 W
70 °C
59000 Ω 59000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare TC02G5902AT with alternatives

Compare AR02BPC3Y5902N with alternatives