TC02G38R3AC vs RN73F1E38R3B feature comparison

TC02G38R3AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RN73F1E38R3B MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY MERITEK ELECTRONICS CORP
CHIP CHIP, ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK BULK
0.0625 W 0.0625 W
70 °C 70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
Yes
PRECISION
e3
RECTANGULAR PACKAGE
Tin (Sn) - with Nickel (Ni) barrier

Compare TC02G38R3AC with alternatives

Compare RN73F1E38R3B with alternatives