TC02G1912AC vs TC0225B1912E4E feature comparison

TC02G1912AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TC0225B1912E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.32 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK TR, Plastic
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 19100 Ω 19100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Series TC
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare TC02G1912AC with alternatives

Compare TC0225B1912E4E with alternatives