TC02G1242BT vs AR02BBC1242 feature comparison

TC02G1242BT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

AR02BBC1242 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Yes
Yes
Active Contact Manufacturer
FENGHUA ADVANCED TECHNOLOGY LIEAN-GIMN ENTERPRISE CO LTD
SMT, 0402
unknown unknown
Rectangular
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH Bulk
0.0625 W 0.0625 W
70 °C
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
25 V 25 V
1 2
EAR99
AR02(B)

Compare TC02G1242BT with alternatives

Compare AR02BBC1242 with alternatives