TC02G1020AC vs RN73F1ETD1020B feature comparison

TC02G1020AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RN73F1ETD1020B MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY MERITEK ELECTRONICS CORP
CHIP SMT, 0402
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C 70 °C
102 Ω 102 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
Yes
PRECISION
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare TC02G1020AC with alternatives

Compare RN73F1ETD1020B with alternatives