TC0225C2262TCE vs NTRC04C2262CTRF feature comparison

TC0225C2262TCE Uniohm Corp

Buy Now Datasheet

NTRC04C2262CTRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD NIC COMPONENTS CORP
Package Description CHIP, ROHS COMPLIANT SMT, 0402
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION
JESD-609 Code e3
Manufacturer Series TC02
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 22600 Ω 22600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 25 V 25 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm

Compare TC0225C2262TCE with alternatives

Compare NTRC04C2262CTRF with alternatives