TC0225B9762TCE vs RR0510P-9762-B-C feature comparison

TC0225B9762TCE Uniohm Corp

Buy Now Datasheet

RR0510P-9762-B-C Thin Film Technology Corp (TFT)

Buy Now Datasheet
Yes
Yes Yes
Contact Manufacturer Obsolete
UNIROYAL ELECTRONICS INDUSTRY CO LTD THIN FILM TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP, LEAD FREE
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION HIGH PRECISION
e3 e3
TC02
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR TR
0.0625 W 0.0625 W
70 °C
97600 Ω 97600 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare TC0225B9762TCE with alternatives

Compare RR0510P-9762-B-C with alternatives