TC0225B5492T5E vs CPF0402B54K9E feature comparison

TC0225B5492T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CPF0402B54K9E TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD TE CONNECTIVITY LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper TR, PAPER, 7 INCH
0.0625 W 0.063 W
54900 Ω 54900 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
CHIP
8533.21.00.30
20 Weeks, 5 Days
TE Connectivity
PRECISION
RECTANGULAR PACKAGE
1mm x .5mm x .3mm
70 °C

Compare TC0225B5492T5E with alternatives

Compare CPF0402B54K9E with alternatives