TC0225B4751ECE
vs
CAR04024.75KOHMS0.1%25PPM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
RIEDON INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.32 mm
0.3 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
4750 Ω
4750 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
2
HTS Code
8533.21.00.30
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare TC0225B4751ECE with alternatives
Compare CAR04024.75KOHMS0.1%25PPM with alternatives