TC0225B453JT5E vs AR040245R3+-0.1%TCR25 feature comparison

TC0225B453JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR040245R3+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 45.3 Ω 45.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0225B453JT5E with alternatives

Compare AR040245R3+-0.1%TCR25 with alternatives