TC0225B4532TCE vs RR0510P4532B-T10-C feature comparison

TC0225B4532TCE Uniohm Corp

Buy Now Datasheet

RR0510P4532B-T10-C Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD THIN FILM TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT , 0402
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION HIGH PRECISION
JESD-609 Code e3 e3
Manufacturer Series TC02
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 45300 Ω 45300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare TC0225B4532TCE with alternatives

Compare RR0510P4532B-T10-C with alternatives