TC0225B169JT5E vs PRC0402TC25Y16.9R+-0.1% feature comparison

TC0225B169JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

PRC0402TC25Y16.9R+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Yes No
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD PRECISION RESISTIVE PRODUCTS INC
compliant unknown
EAR99 EAR99
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper TR
0.0625 W 0.0625 W
16.9 Ω 16.9 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 50 V
1 2
PRECISION
70 °C

Compare TC0225B169JT5E with alternatives

Compare PRC0402TC25Y16.9R+-0.1% with alternatives