TC019-N11ASWTUGXX
vs
PTS645TJM952LFS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WELL BUYING INDUSTRIAL CO LTD
|
C & K COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Length |
0.394 inch
|
|
Actuator Material |
GLASS FILLED POLYAMIDE
|
|
Actuator Travel |
1.3 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
8.4 mm
|
|
Body Height |
6.95 mm
|
|
Body Length or Diameter |
8.7 mm
|
|
Bushing Length |
0.055 inch
|
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.001 A
|
|
Contact (DC) Max Rating R Load |
0.001A@20VDC
|
|
Contact Resistance |
200 mΩ
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
500000 Cycle(s)
|
|
Housing Material |
GLASS FILLED POLYAMIDE
|
|
Illumination |
GREEN LED
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
0.785 N
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
PCB Hole Count |
7
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.138 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC019-N11ASWTUGXX with alternatives
Compare PTS645TJM952LFS with alternatives