TBZX84C18
vs
BZX84C18-E3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.5 W
Reference Standard
TS 16949
Reference Voltage-Nom
18 V
18 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOT-23, 3 PIN
Pin Count
3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Dynamic Impedance-Max
45 Ω
JESD-609 Code
e3
Knee Impedance-Max
225 Ω
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12.6 V
Terminal Finish
Matte Tin (Sn)
Voltage Temp Coeff-Max
0.95 mV/°C
Compare TBZX84C18 with alternatives
Compare BZX84C18-E3-18 with alternatives