TBWE337J004LSSB0824 vs TBWE337J004LASB0745 feature comparison

TBWE337J004LSSB0824 Kyocera AVX Components

Buy Now Datasheet

TBWE337J004LASB0745 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 700 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e3
Leakage Current 0.0132 mA
Length 7.3 mm 7.3 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 440 mA
Series TBW
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBWE337J004LSSB0824 with alternatives

Compare TBWE337J004LASB0745 with alternatives