TBWE157K010CEDB0H24 vs TBWE157K010LRLC0045 feature comparison

TBWE157K010CEDB0H24 Kyocera AVX Components

Buy Now Datasheet

TBWE157K010LRLC0045 Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Obsolete
AVX CORP AVX CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 700 mΩ
4.1 mm 4.1 mm
e0 e0
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 7 Inch
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365 MIL-PRF-55365
2917 2917
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - fused
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBWE157K010CEDB0H24 with alternatives

Compare TBWE157K010LRLC0045 with alternatives