TBWE106M050CLLZ0024 vs TBJE106M050LSLB0H24 feature comparison

TBWE106M050CLLZ0024 Kyocera AVX Components

Buy Now Datasheet

TBJE106M050LSLB0H24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 400 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.005 mA
Ripple Current 257 mA
Tan Delta 0.06

Compare TBWE106M050CLLZ0024 with alternatives

Compare TBJE106M050LSLB0H24 with alternatives