TBWD227K004CWSZ0745 vs TBWD227K004CSSC0945 feature comparison

TBWD227K004CWSZ0745 Kyocera AVX Components

Buy Now Datasheet

TBWD227K004CSSC0945 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 700 mΩ
2.9 mm 2.9 mm
e3 e4
0.0088 mA 0.0088 mA
7.3 mm 7.3 mm
TBW TBW
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
WAFFLE PACK TR, 13 INCH
POLARIZED POLARIZED
10% 10%
4 V 4 V
MIL-PRF-55365 MIL-PRF-55365
420 mA 420 mA
TBW TBW
2917 2917
YES YES
0.08 0.08
Matte Tin (Sn) Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBWD227K004CWSZ0745 with alternatives

Compare TBWD227K004CSSC0945 with alternatives