TBWD226M025LWLB0945 vs TBWD226M025CELC0900 feature comparison

TBWD226M025LWLB0945 Kyocera AVX Components

Buy Now Datasheet

TBWD226M025CELC0900 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
800 mΩ 800 mΩ
2.9 mm 2.9 mm
e4 e4
0.0055 mA
7.3 mm 7.3 mm
TBW
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
WAFFLE PACK Bulk
POLARIZED POLARIZED
20% 20%
25 V 25 V
MIL-PRF-55365 MIL-PRF-55365
390 mA
TBW
2917 2917
YES YES
0.06
Gold (Au) Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBWD226M025LWLB0945 with alternatives

Compare TBWD226M025CELC0900 with alternatives