TBWD226M025CRLZ0H00
vs
TBWD226M025CBDZ0023
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2020-06-25
2020-06-25
SVHC Over MCV
7439-92-1
7439-92-1
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
800 mΩ
800 mΩ
Height
2.9 mm
2.9 mm
JESD-609 Code
e0
e0
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare TBWD226M025CRLZ0H00 with alternatives
Compare TBWD226M025CBDZ0023 with alternatives