TBWD226K016LALB0924 vs TBWD226K016LRDZ0023 feature comparison

TBWD226K016LALB0924 Kyocera AVX Components

Buy Now Datasheet

TBWD226K016LRDZ0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 1000 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e4 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBWD226K016LALB0924 with alternatives

Compare TBWD226K016LRDZ0023 with alternatives