TBWD157M010CSSC0745
vs
TBWD157M010LESZ0745
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
700 mΩ
700 mΩ
Height
2.9 mm
2.9 mm
JESD-609 Code
e3
e3
Leakage Current
0.015 mA
Length
7.3 mm
7.3 mm
Manufacturer Series
TBW
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Ripple Current
420 mA
Series
TBW
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare TBWD157M010CSSC0745 with alternatives
Compare TBWD157M010LESZ0745 with alternatives