TBWD156K035LFSZ0900 vs TBWD156K035CWSC0745 feature comparison

TBWD156K035LFSZ0900 Kyocera AVX Components

Buy Now Datasheet

TBWD156K035CWSC0745 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
750 mΩ 750 mΩ
2.9 mm 2.9 mm
e4 e3
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack WAFFLE PACK
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-PRF-55365 MIL-PRF-55365
2917 2917
YES YES
Gold (Au) Matte Tin (Sn)
J BEND J BEND
4.3 mm 4.3 mm
1 1
Yes
8532.21.00.50
0.0053 mA
TBW
RECTANGULAR PACKAGE
400 mA
TBW
0.06

Compare TBWD156K035LFSZ0900 with alternatives

Compare TBWD156K035CWSC0745 with alternatives