TBWD156K035CSLC0845 vs TBWD156K035LRDZ0000 feature comparison

TBWD156K035CSLC0845 Kyocera AVX Components

Buy Now Datasheet

TBWD156K035LRDZ0000 Kyocera AVX Components

Buy Now Datasheet
No
No No
Obsolete Obsolete
AVX CORP AVX CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
750 mΩ 750 mΩ
2.9 mm 2.9 mm
e0 e0
0.0053 mA
7.3 mm 7.3 mm
TBW
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, 7 Inch
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-PRF-55365 MIL-PRF-55365
400 mA
TBW
2917 2917
YES YES
0.06
Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - fused
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBWD156K035CSLC0845 with alternatives

Compare TBWD156K035LRDZ0000 with alternatives