TBWD156K035CBLB9945 vs TBJD156K035RKSZ0700 feature comparison

TBWD156K035CBLB9945 Kyocera AVX Components

Buy Now Datasheet

TBJD156K035RKSZ0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 750 mΩ 720 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e4 e3
Leakage Current 0.0053 mA
Length 7.3 mm 7.3 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365
Ripple Current 400 mA
Series TBW
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBWD156K035CBLB9945 with alternatives

Compare TBJD156K035RKSZ0700 with alternatives